NTN 30202 Tapered Roller 15 mm ID Tapered Roller Bearing, 35 mm OD
- RS Stock No.:
- 698-521
- Mfr. Part No.:
- 30202
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€17.16
(exc. VAT)
€21.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €17.16 |
*price indicative
- RS Stock No.:
- 698-521
- Mfr. Part No.:
- 30202
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 15mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 12300N | |
| Outside Diameter | 35mm | |
| Bearing Dynamic Load Rating | 13.4kN | |
| Series | 3020 | |
| Number of Rows | 1 | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 15mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Static Load Rating 12300N | ||
Outside Diameter 35mm | ||
Bearing Dynamic Load Rating 13.4kN | ||
Series 3020 | ||
Number of Rows 1 | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing designed to provide optimal performance and reliability for various applications. This bearing features a pressed steel cage that enhances durability while ensuring smooth operation. Perfectly engineered for precision, it is suitable for applications requiring high load capacity and efficiency. With its Compact design, it not only facilitates effective load distribution but also extends the lifespan of machinery components. The NTN Tapered roller bearing serves as a key element in reducing friction and wear, ensuring that your equipment operates at Peak performance while minimising downtime.
Single row design optimises load capacity
Pressed steel cage enhances durability and reliability
Smooth operation reduces friction and wear
Compact structure allows for effective load distribution
Ideal for various applications requiring high efficiency
Contributes to the longevity of equipment components
Engineered for precision and performance
Related links
- FAG 30202-A Taper 15 mm ID Tapered Roller Bearing, 35 mm OD
- SNR 30202A Taper Roller 15 mm ID Roller Bearing, 35 mm OD
- NTN 4T-32207C Tapered Roller 35 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-JL68145/JL68111Z Tapered Roller 35 mm ID Tapered Roller Bearing, 60 mm OD
- SKF 31307 Single Row Tapered Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- NSK 32207J Tapered 35 mm ID Tapered Roller Bearing, 72 mm OD
- FAG 32307-A Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- SNR 30207A Taper Roller 35 mm ID Tapered Roller Bearing, 72 mm OD
