NTN NU207ET2XC4 35 mm ID Cylindrical Roller Bearing, 72 mm OD

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
698-561
Mfr. Part No.:
NU207ET2XC4
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

35mm

Race Width

17mm

Bore Type

Round

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

50000N

Internal Clearance

C4

Dynamic Load Rating

50500N

Outside Diameter

72mm

Maximum Speed - Oil

66000°/s

Series

NU

Limiting Speed

11000rpm

Maximum Speed - Grease

57000°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for enhanced performance in a variety of demanding applications. This bearing features a floating, separable design complemented by a robust polyamide cage, ensuring reliable operation under challenging conditions. The internal diameter measures 35 mm, with an external diameter of 72 mm and a width of 17 mm, making it Ideal for tight spaces without compromising strength. With its Advanced technical specifications, this bearing not only maximises load capacity but also optimises operational efficiency, making it a preferred choice for both industrial and commercial uses.

Designed with a radial clearance class of C4 for optimal performance

Mass of 0.306 kg, allowing for easy handling and installation

Dynamic load capacity of 50,500,000 mN, ensuring high reliability under load

Static load capacity of 50,000,000 mN, providing robust support during stationary conditions

Fatigue limit load of 6,100,000 mN, enhancing the bearing's longevity

Oil lubrication limit speed reaches up to 66,000 °/s for efficient high-speed applications

Grease lubrication limit speed of 57,000 °/s, supporting versatile lubrication options

Operating temperature range from -20 °C to 120 °C, suitable for diverse environments

Min fillet radius of 1.1 mm for better load distribution and reduced stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy