NTN NJ207 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 700-092
- Mfr. Part No.:
- NJ207
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€59.66
(exc. VAT)
€73.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.66 |
*price indicative
- RS Stock No.:
- 700-092
- Mfr. Part No.:
- NJ207
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Round | |
| Number of Rows | 1 | |
| Static Load Rating | 50000N | |
| Series | NJ | |
| Outside Diameter | 72mm | |
| End Type | Open | |
| Dynamic Load Rating | 50500N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Round | ||
Number of Rows 1 | ||
Static Load Rating 50000N | ||
Series NJ | ||
Outside Diameter 72mm | ||
End Type Open | ||
Dynamic Load Rating 50500N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing designed for efficient load handling in various applications. This product features robust construction that enables high-speed operation while maintaining durability and reliability. It serves as an essential component in machinery, contributing to smoother performance and enhanced operational efficiency. With its precision engineering, it bearing is tailored to support axial and radial loads, ensuring optimal functioning in dynamic conditions. Its reliable design makes it suitable for diverse industrial environments, providing a dependable solution for rotating assemblies.
Single row cylindrical roller design enhances load capacity
Optimised for high speed operation prolonging service life
Manufactured with precision to support axial and radial loads effectively
Robust construction ensures durability under various operational conditions
Ideal for use in machinery requiring reliable performance
Contributes to smoother operation of rotating assemblies
Engineered by NTN a trusted brand in bearing technology
Related links
- NTN NU2207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NUP207EAT2XU 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ2207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NUP2207EAT2XU 35 mm ID Cylindrical Roller Bearing, 72 mm OD
