NTN NUP207EAT2XU 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 704-417
- Mfr. Part No.:
- NUP207EAT2XU
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€60.14
(exc. VAT)
€73.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.14 |
*price indicative
- RS Stock No.:
- 704-417
- Mfr. Part No.:
- NUP207EAT2XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 59.5kN | |
| Series | NUP | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 57000°/s | |
| Maximum Speed - Oil | 79200°/s | |
| Static Load Rating | 50kN | |
| Number of Rows | 1 | |
| Limiting Speed | 13200rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 59.5kN | ||
Series NUP | ||
Internal Clearance CN | ||
Maximum Speed - Grease 57000°/s | ||
Maximum Speed - Oil 79200°/s | ||
Static Load Rating 50kN | ||
Number of Rows 1 | ||
Limiting Speed 13200rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU2207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ2207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NUP2207EAT2XU 35 mm ID Cylindrical Roller Bearing, 72 mm OD
