NTN NJ316EG1C4 80 mm ID Cylindrical Roller Bearing, 170 mm OD

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
698-697
Mfr. Part No.:
NJ316EG1C4
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

80mm

Race Width

39mm

Bore Type

Round

Cage Material

Brass

Internal Clearance

C4

Number of Rows

1

Outside Diameter

170mm

Limiting Speed

4400rpm

Maximum Speed - Grease

22200°/s

Maximum Speed - Oil

26400°/s

Static Load Rating

28.2kN

Dynamic Load Rating

256kN

Series

NJ

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to provide optimal performance for applications requiring high axial loads in one direction. Its separable design allows for easy assembly and disassembly, making maintenance straightforward. The brass cage enhances durability while ensuring smooth roller movement. With precise internal and external diameters, alongside a robust construction, this bearing is engineered to withstand varying environmental conditions and loads, making it an Ideal choice for various industrial applications.

Separable design simplifies maintenance and replacement processes

Brass cage improves durability and longevity compared to plastic alternatives

Optimised for single direction axial loads, enhancing operational reliability

Dynamic load capacity of 256 million mN ensures effective performance under heavy loads

Static load rating of 282 million mN provides added safety for stationary applications

Fatigue limit load of 32.2 million mN enhances reliability in high-stress environments

Min operating temperature of -40°C and max operating temperature of 120°C allows versatility in applications

Compact dimensions with an internal diameter of 80mm and external diameter of 170mm, Ideal for space-restricted installations

Radial clearance class C4 accommodates expanding temperatures and ensures consistent performance under varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy