NTN NU316ET2X 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- RS Stock No.:
- 704-777
- Mfr. Part No.:
- NU316ET2X
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€302.26
(exc. VAT)
€371.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.26 |
*price indicative
- RS Stock No.:
- 704-777
- Mfr. Part No.:
- NU316ET2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 235kN | |
| Outside Diameter | 170mm | |
| Static Load Rating | 183kN | |
| Number of Rows | 1 | |
| Series | NU | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Dynamic Load Rating 235kN | ||
Outside Diameter 170mm | ||
Static Load Rating 183kN | ||
Number of Rows 1 | ||
Series NU | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ316 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- NTN NU316EG1C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- NTN NJ316EG1C4 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- NTN NU316 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NUP 316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 316 ECJ 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2315 ECJ 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
