NTN NU234EG1C3 170 mm ID Roller Bearing, 310 mm OD
- RS Stock No.:
- 698-908
- Mfr. Part No.:
- NU234EG1C3
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€1,633.76
(exc. VAT)
€2,009.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,633.76 |
*price indicative
- RS Stock No.:
- 698-908
- Mfr. Part No.:
- NU234EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 52mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Limiting Speed | 2300rpm | |
| Maximum Speed - Grease | 12000°/s | |
| Maximum Speed - Oil | 13800°/s | |
| Series | NU | |
| End Type | Open | |
| Dynamic Load Rating | 605000N | |
| Outside Diameter | 310mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 800000N | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 52mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Limiting Speed 2300rpm | ||
Maximum Speed - Grease 12000°/s | ||
Maximum Speed - Oil 13800°/s | ||
Series NU | ||
End Type Open | ||
Dynamic Load Rating 605000N | ||
Outside Diameter 310mm | ||
Internal Clearance C3 | ||
Static Load Rating 800000N | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered to deliver exceptional performance in demanding applications. With its detailed design, which includes a floating and separable construction, it ensures seamless operation while accommodating both radial and axial loads. This bearing features a robust brass cage, making it suitable for various industrial environments. Designed for reliability, it withstands extreme temperatures and maintains performance through rigorous operational cycles, supporting effective lubrication in both oil and grease applications. The overall build quality and precision manufacturing make it an Ideal choice for ensuring long-lasting durability and efficiency.
Constructed with a brass cage for enhanced durability and stability
Optimised for radial clearance class C3, ensuring excellent operational efficiency
Dynamic load capacity of 605,000,000 mN, suitable for high-load applications
Capable of withstanding a static load of up to 800,000,000 mN, ensuring robustness
Designed for maximum operating temperatures of 120 °C for grease and 140 °C for oil lubrication
Minimal fillet radius dimensions enhance the bearing's fit in various assemblies
Separable design allows for easy installation and maintenance, maximising uptime
Lightweight at 18.05 kg, promoting easier handling and installation onsite
Related links
- SKF 22234 CC/W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF NU 2234 ECML 170 mm ID Roller Bearing, 310 mm OD
- SKF 22234 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 310 mm OD
- SKF 23234 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 23234 CC/W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF NU 234 ECML 170 mm ID Roller Bearing, 310 mm OD
- SKF 22234 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF NJ 234 ECML 170 mm ID Cylindrical Roller Bearing, 310 mm OD
