NTN 4T-30312 Tapered Roller 60 mm ID Tapered Roller Bearing, 130 mm OD

Image representative of range

Subtotal (1 unit)*

€97.80

(exc. VAT)

€120.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.80

*price indicative

RS Stock No.:
698-951
Mfr. Part No.:
4T-30312
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

60mm

Bore Type

Round

Cage Material

Pressed Steel

Number of Rows

1

Series

4T-30312

Bearing Dynamic Load Rating

180kN

Outside Diameter

130mm

Static Load Rating

210kN

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing designed for optimal performance in a variety of applications, ensuring smooth rotational motion and effective load management. With a robust pressed steel cage, this bearing provides durability and reliability, making it Ideal for demanding environments. Weighing in at 2.082 kg, it strikes a balance between strength and efficiency, ensuring longevity while minimising friction. This product is crafted to meet the specific needs of various machinery, offering exceptional support and stability during operation. The precision engineering embodies ntn's commitment to quality, making it an excellent choice for users seeking dependable technical solutions.

Constructed with a pressed steel cage for enhanced strength

Designed for single row applications for streamlined performance

Crafted to accommodate various loads with ease and reliability

Optimally engineered to minimise friction and wear over time

Weighs 2.082 kg, delivering robust performance without excess weight

Manufactured by ntn, ensuring high standards of quality and durability

Ideal for a range of mechanical uses, supporting efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy