NTN 4T-15250X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 63.5 mm OD
- RS Stock No.:
- 699-097
- Mfr. Part No.:
- 4T-15250X
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€12.90
(exc. VAT)
€15.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.90 |
*price indicative
- RS Stock No.:
- 699-097
- Mfr. Part No.:
- 4T-15250X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 63.5mm | |
| End Type | Open | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Static Load Rating | 54kN | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 46.5kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 25.4mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 63.5mm | ||
End Type Open | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Static Load Rating 54kN | ||
Series 4T | ||
Bearing Dynamic Load Rating 46.5kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to provide outstanding performance in various mechanical applications. Designed for precision and reliability, this bearing's tapered design ensures efficient load distribution, thus enhancing its longevity and functionality. With its robust construction, it serves as an Ideal choice for industrial machinery requiring high durability and stress resistance. Whether employed in automotive or heavy-duty applications, this bearing guarantees optimal operation and minimal downtime, making it a valuable component in ensuring smooth machinery performance.
Single row tapered roller design optimises load capacity and reduces friction
Durable construction ensures lasting performance in demanding environments
Ideal for various applications providing versatility across different sectors
Capable of withstanding heavy loads ensuring reliability under pressure
Manufactured by NTN a trusted name in high quality bearings
Ensures efficiency in machinery operation reducing maintenance costs
Related links
- NTN 4T-15123/15250X Tapered Roller 31.75 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15250 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15112/15250 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15106/15250 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-13889/13830 Taper Roller 38.1 mm ID Roller Bearing, 63.5 mm OD
- NTN 4T-07100SA/07210X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 50.8 mm OD
- NTN 4T-L44643 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 51.1 mm OD
- NTN 4T-1986/1922 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
