NTN 4T-15123/15250X Tapered Roller 31.75 mm ID Tapered Roller Bearing, 63.5 mm OD
- RS Stock No.:
- 699-170
- Mfr. Part No.:
- 4T-15123/15250X
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€26.86
(exc. VAT)
€33.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.86 |
*price indicative
- RS Stock No.:
- 699-170
- Mfr. Part No.:
- 4T-15123/15250X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 31.75mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 54kN | |
| Cup Width | 15.87mm | |
| Cone Width | 19.05mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 63.5mm | |
| End Type | Open | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 46.5kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 31.75mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 54kN | ||
Cup Width 15.87mm | ||
Cone Width 19.05mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Outside Diameter 63.5mm | ||
End Type Open | ||
Series 4T | ||
Bearing Dynamic Load Rating 46.5kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is designed to provide robust and reliable performance in various applications. Engineered with a single row configuration and a pressed steel cage, this bearing ensures optimal load handling and durability. Its tapered design allows for the accommodation of both axial and radial loads, making it an Ideal choice for machinery where alignment and smooth operation are essential. Manufactured to high standards, this product represents the perfect solution for those seeking efficiency and longevity in rotating applications.
Single row tapered roller design for effective load distribution
Pressed steel cage enhances durability and maintains stability under load
Accommodates both axial and radial loads for versatile applications
Optimised for smooth operation reducing friction and wear
Manufactured by NTN ensuring high quality standards and reliability
Ideal for various machinery promoting efficiency and performance
Related links
- NTN 4T-15123 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15250X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15123/15245 Taper Roller 31.75 mm ID Roller Bearing, 62 mm OD
- NTN 4T-2580 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 66.42 mm OD
- NTN 4T-43125/43312 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 79.37 mm OD
- NTN 4T-M88046/M88010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-LM67049A/LM67010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 59.13 mm OD
- NTN 4T-LM67048L/LM67010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 59.13 mm OD
