NTN 4T-13889/13830 Taper Roller 38.1 mm ID Roller Bearing, 63.5 mm OD
- RS Stock No.:
- 455-398
- Mfr. Part No.:
- 4T-13889/13830
- Manufacturer:
- NTN
Subtotal (1 unit)*
€81.47
(exc. VAT)
€100.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.47 |
*price indicative
- RS Stock No.:
- 455-398
- Mfr. Part No.:
- 4T-13889/13830
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 63.5mm | |
| Number of Rows | 1 | |
| Cone Width | 11.908mm | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | ISO 355, ABMA, JIS B 1512, RoHS | |
| Static Load Rating | 33.5kN | |
| Cup Width | 9.525mm | |
| Maximum Speed - Oil | 7300rpm | |
| Bearing Dynamic Load Rating | 28.7kN | |
| Series | 4T-13889/13830 | |
| Maximum Speed - Grease | 5500rpm | |
| Limiting Speed | 5500rpm, 7300rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 63.5mm | ||
Number of Rows 1 | ||
Cone Width 11.908mm | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals ISO 355, ABMA, JIS B 1512, RoHS | ||
Static Load Rating 33.5kN | ||
Cup Width 9.525mm | ||
Maximum Speed - Oil 7300rpm | ||
Bearing Dynamic Load Rating 28.7kN | ||
Series 4T-13889/13830 | ||
Maximum Speed - Grease 5500rpm | ||
Limiting Speed 5500rpm, 7300rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for optimal performance in rotational applications, ensuring precision and reliability. Designed with a pressed steel cage, this bearing significantly enhances load distribution and minimizes friction, contributing to extended service life. Its robust construction, coupled with precise internal dimensions, makes it an ideal choice for industries requiring high load carrying capacity and consistent performance under varying temperatures. With its ability to withstand both dynamic and static loads, this bearing plays a pivotal role in machinery that demands durability and efficiency. From automotive to industrial applications, this product stands out for its exceptional quality and reliability in all performance conditions.
Expertly crafted to enhance operational efficiency
Designed to accommodate high radial and axial loads
Constructed with durable materials for longevity
Facilitates smooth operation with reduced friction
Ideal for use in a variety of industrial machinery
Suitable for both oil and grease lubrication systems
Ensures resilience against temperature fluctuations
Accurately engineered to meet precise tolerances
Related links
- NTN 4T-28150/28300 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-13685/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-13687/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-3490/3420 Taper Roller 38.1 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-HM801346/HM801310 Taper Roller 38.1 mm ID Roller Bearing, 82.55 mm OD
- NTN 4T-16150/16284 Taper Roller 38.1 mm ID Roller Bearing, 72.238 mm OD
- NTN 4T-2788/2720 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-LM29748/LM29710 Taper Roller 38.1 mm ID Roller Bearing, 65 mm OD
