NTN 4T-15578/15523 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 60.32 mm OD
- RS Stock No.:
- 699-101
- Mfr. Part No.:
- 4T-15578/15523
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€40.00
(exc. VAT)
€49.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.00 |
*price indicative
- RS Stock No.:
- 699-101
- Mfr. Part No.:
- 4T-15578/15523
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 15.87mm | |
| Series | 4T | |
| Number of Rows | 1 | |
| Cone Width | 17.46mm | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 39.5kN | |
| End Type | Open | |
| Outside Diameter | 60.32mm | |
| Static Load Rating | 45.5kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 25.4mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 15.87mm | ||
Series 4T | ||
Number of Rows 1 | ||
Cone Width 17.46mm | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 39.5kN | ||
End Type Open | ||
Outside Diameter 60.32mm | ||
Static Load Rating 45.5kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is expertly designed to provide exceptional performance and reliability in various applications. With its single-row configuration and pressed steel cage, this bearing ensures effective load distribution while minimising friction. Constructed using high-quality materials, it is adept at handling axial and radial loads, making it an essential component for various machinery and equipment. Ideal for those seeking durability and efficiency, the tapered roller bearing from NTN is manufactured to meet rigorous standards, ensuring long-lasting functionality even in demanding conditions.
Single row tapered roller bearing optimises load handling capabilities
Pressed steel cage enhances strength while reducing weight
Designed for efficient axial and radial load management
Manufactured by NTN for assured quality and reliability
Ideal for a range of applications providing versatile performance
Constructed from high quality materials for extended service life
Minimises friction to improve overall operational efficiency
Related links
- NTN 4T-15578 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15578/15520 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-28920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-3920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 112.712 mm OD
- NTN 4T-07100SA/07210X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 50.8 mm OD
- NTN 4T-L44643 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 51.1 mm OD
- NTN 4T-15250X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 63.5 mm OD
