NTN 4T-3920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 112.712 mm OD

Image representative of range

Subtotal (1 unit)*

€19.62

(exc. VAT)

€24.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.62

*price indicative

RS Stock No.:
699-273
Mfr. Part No.:
4T-3920
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

60.32mm

Bore Type

Cylindrical

Cage Material

Steel

Cup Width

23.81mm

Static Load Rating

174kN

End Type

Open

Bearing Dynamic Load Rating

119kN

Series

4T

Outside Diameter

112.712mm

Bearing Material

Steel

Number of Rows

1

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing designed to deliver outstanding performance in various industrial applications. Engineered for optimum efficiency, these bearings play a critical role in supporting axial loads and facilitating smooth rotational movement. Their robust construction ensures durability across demanding environments, making them an Ideal choice for machinery requiring high reliability and long service life. With precise dimensions, including an external diameter of 112.712 mm and an outer ring width of 23.812 mm, these bearings contribute significantly to reduced friction and enhanced performance, ensuring that operational processes remain uninterrupted. Designed with specific rating life coefficients, they help to predict and improve longevity under load.

Constructed for single row applications, ensuring focused load distribution

External diameter of 112.712 mm optimises fitment in various equipment

Outer ring width of 23.812 mm supports robust structural integrity

Max shoulder diameter of 99 mm enhances axial stability within assemblies

Min shoulder diameter of 106 mm allows for precise alignment and enhances functionality

Max fillet radius of 3.3 mm facilitates effective load management and smooth operation

A2 rating life coefficient of 1 indicates reliable performance in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy