NTN 4T-28622 Tapered Roller 55.56 mm ID Tapered Roller Bearing, 97.63 mm OD
- RS Stock No.:
- 699-148
- Mfr. Part No.:
- 4T-28622
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€22.30
(exc. VAT)
€27.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.30 |
*price indicative
- RS Stock No.:
- 699-148
- Mfr. Part No.:
- 4T-28622
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 55.56mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 19.45mm | |
| Bearing Dynamic Load Rating | 88.5kN | |
| Number of Rows | 1 | |
| End Type | Open | |
| Outside Diameter | 97.63mm | |
| Static Load Rating | 128kN | |
| Bearing Material | Steel | |
| Series | 4T | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 55.56mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 19.45mm | ||
Bearing Dynamic Load Rating 88.5kN | ||
Number of Rows 1 | ||
End Type Open | ||
Outside Diameter 97.63mm | ||
Static Load Rating 128kN | ||
Bearing Material Steel | ||
Series 4T | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings provide exceptional performance and reliability for various applications. Engineered to support radial and axial loads, these bearings are Ideal for industries requiring high durability and precision. With an external diameter of 97.63 mm and an outer ring width of 19.446 mm, this bearing designed to enhance operational efficiency. The selected materials and engineering ensure a robust construction that withstands demanding conditions, making it a trusted component for machinery and automotive systems alike.
High quality design supports both radial and axial loads effectively
Constructed for durability and longevity in harsh operating environments
Compact dimensions contribute to space saving designs in machinery
Optimally engineered for smooth operation and reduced friction
Excellent fit for various applications in machinery and automotive systems
Features a maximum shoulder diameter of 88 mm for precise installation
Related links
- NTN 4T-28680 Tapered Roller 55.56 mm ID Tapered Roller Bearing, 97.63 mm OD
- Timken 28682/28622 Taper 57.15 mm ID Roller Bearing, 97.63 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing
- NTN 4T-JLM506810 Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
