NTN 4T-28680 Tapered Roller 55.56 mm ID Tapered Roller Bearing, 97.63 mm OD
- RS Stock No.:
- 699-150
- Mfr. Part No.:
- 4T-28680
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€46.68
(exc. VAT)
€57.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.68 |
*price indicative
- RS Stock No.:
- 699-150
- Mfr. Part No.:
- 4T-28680
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 55.56mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Cone Width | 24.6mm | |
| Number of Rows | 1 | |
| Cup Width | 19.44mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 88.5kN | |
| End Type | Open | |
| Outside Diameter | 97.63mm | |
| Static Load Rating | 128kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 55.56mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Cone Width 24.6mm | ||
Number of Rows 1 | ||
Cup Width 19.44mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 88.5kN | ||
End Type Open | ||
Outside Diameter 97.63mm | ||
Static Load Rating 128kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is meticulously designed to support both radial and axial loads, ensuring optimal performance in various industrial applications. This bearing features an internal diameter of 55.562 mm and an outer ring crafted with precision to enhance stability and efficiency. Its robust structure, featuring a pressed steel cage, promises resilience against wear and tear in demanding environments. Ideal for industries requiring high reliability, this bearing stands out for its capacity to excel under substantial loads, thanks to its effective dynamic and static load ratings.
Designed for efficient load distribution ensuring reliability in heavy duty applications
Geometry optimised for both radial and axial load handling enhancing operational versatility
Pressed steel cage construction enhances durability and reduces friction
Dynamic load rating of 98000000 mN supports high intensity operations
Static load rating of 128000000 mN allows for safe handling of heavy loads
Rated life coefficient of 1 assures longevity even in relentless working conditions
Compact design with an internal diameter of 55.562 mm for space efficient integration
Maximum shoulder diameter and relevant coefficients tailored to improve performance reliability
Related links
- NTN 4T-28622 Tapered Roller 55.56 mm ID Tapered Roller Bearing, 97.63 mm OD
- Timken 28682/28622 Taper 57.15 mm ID Roller Bearing, 97.63 mm OD
- NTN 4T-28680/28622 Taper Roller 55.5 mm ID Roller Bearing, 97.6 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing
- NTN 4T-JLM506810 Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
