NTN 4T-34300 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 121.44 mm OD
- RS Stock No.:
- 699-158
- Mfr. Part No.:
- 4T-34300
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€55.43
(exc. VAT)
€68.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.43 |
*price indicative
- RS Stock No.:
- 699-158
- Mfr. Part No.:
- 4T-34300
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 76.2mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cone Width | 23.012mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| End Type | Open | |
| Outside Diameter | 121.44mm | |
| Static Load Rating | 127kN | |
| Cup Width | 17.46mm | |
| Bearing Dynamic Load Rating | 91kN | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 76.2mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cone Width 23.012mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
End Type Open | ||
Outside Diameter 121.44mm | ||
Static Load Rating 127kN | ||
Cup Width 17.46mm | ||
Bearing Dynamic Load Rating 91kN | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for superior load handling in various industrial applications. This robust bearing type ensures optimal performance through its pressed steel cage construction, providing exceptional durability and reliability. With an internal diameter of 76.2 mm, and an external diameter inner ring of 98.5 mm, this product excels in maintaining stability under dynamic and static loads. The precision engineering of the bearing allows for effective axial and radial load management, essential for machinery operating under challenging conditions. Ideal for users seeking long-lasting and efficient solutions for their bearing needs.
Engineered for dynamic load capacities of up to 101,000,000 mN
Static load rating reaches 127,000,000 mN, ensuring dependable performance
High reliability with a life coefficient rating of 1, enhancing longevity
Optimised axial load management with upper coefficients indicating resilience
Compatibility with a maximum shoulder diameter of 83 mm for varied applications
Designed with a maximum fillet radius of 2 mm for seamless installation
Includes robust pressed steel cage for improved lifespan and functionality
Related links
- NTN 4T-42687 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-34478 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 121.442 mm OD
- NTN 4T-572X Tapered Roller 76.2 mm ID Tapered Roller Bearing, 139.99 mm OD
- NTN 4T-34300/34478 Taper Roller 76.2 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-2720 Tapered Roller 70 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-28300 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-2780 Tapered Roller 36.48 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-2796 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 76.2 mm OD
