NTN 4T-34478 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 121.442 mm OD
- RS Stock No.:
- 699-159
- Mfr. Part No.:
- 4T-34478
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€27.74
(exc. VAT)
€34.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.74 |
*price indicative
- RS Stock No.:
- 699-159
- Mfr. Part No.:
- 4T-34478
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 76.2mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 121.442mm | |
| Cone Width | 23.012mm | |
| Cup Width | 17.462mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Static Load Rating | 127kN | |
| Series | 4T | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 101kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 76.2mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 121.442mm | ||
Cone Width 23.012mm | ||
Cup Width 17.462mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Static Load Rating 127kN | ||
Series 4T | ||
End Type Open | ||
Bearing Dynamic Load Rating 101kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings is expertly engineered to cater to diverse industrial applications, ensuring optimal performance and reliability. This product offers outstanding support for axial and radial loads, making it an essential component in mechanical assemblies. Designed with precision in mind, these bearings facilitate smooth rotation and minimise friction, thereby enhancing operational efficiency. With a robust construction and tailored specifications, The NTN Single row tapered roller bearings stand as a testament to durability and quality, suitable for extensive use in various sectors.
Composed of high-quality materials to ensure longevity
Delivers exceptional load-carrying capacity
Optimal for applications involving both radial and axial forces
Designed with a maximum external diameter of 121.442 mm
Features an outer ring width of 17.462 mm, facilitating precise fitting
Accommodates a maximum shoulder diameter of 110 mm for enhanced stability
Incorporates a minimum shoulder diameter of 116 mm, ensuring compatibility
Offers a maximum fillet radius of 2 mm to reduce stress concentrations
Manufactured by ntn, a trusted name known for superior bearing technology
Related links
- NTN 4T-42687 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-34300 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 121.44 mm OD
- NTN 4T-572X Tapered Roller 76.2 mm ID Tapered Roller Bearing, 139.99 mm OD
- NTN 4T-42687/42620 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 127 mm OD
- NTN 4T-575 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 110 mm OD
- NTN 4T-495A Single Row Tapered Roller 76.2 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-6461 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 111.5 mm OD
- NTN 4T-28300 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 76.2 mm OD
