NTN 4T-09074/09195 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- RS Stock No.:
- 699-167
- Mfr. Part No.:
- 4T-09074/09195
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€29.22
(exc. VAT)
€35.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.22 |
*price indicative
- RS Stock No.:
- 699-167
- Mfr. Part No.:
- 4T-09074/09195
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 19.05mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 38.5kN | |
| Bearing Material | Steel | |
| End Type | Open | |
| Static Load Rating | 39kN | |
| Cone Width | 21.53mm | |
| Number of Rows | 1 | |
| Cup Width | 14.28mm | |
| Outside Diameter | 49.22mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 19.05mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 38.5kN | ||
Bearing Material Steel | ||
End Type Open | ||
Static Load Rating 39kN | ||
Cone Width 21.53mm | ||
Number of Rows 1 | ||
Cup Width 14.28mm | ||
Outside Diameter 49.22mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is designed for reliable and efficient performance in various industrial applications. Featuring a pressed steel cage, it ensures optimal load distribution and enhances durability, making it a Crucial component for maintaining operational efficiency in machinery. With its superior design, this bearing provides excellent support for axial and radial loads, thereby extending the service life of equipment. Ideal for demanding environments, it is engineered to meet high standards of quality and performance, specifically tailored for users seeking precision and reliability. the tapered roller bearing is the preferred choice among professionals looking to enhance their machinery's functionality and longevity.
Designed with a single row tapered construction for increased load capacity
Pressed steel cage enhances durability and weight reduction
Optimises performance by effectively managing axial and radial loads
Suitable for various industrial applications with demanding conditions
Ensures extended service life reducing the need for frequent replacements
Manufactured by NTN a trusted name in bearing technology
Related links
- NTN 4T-09074/09196 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09194 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- Timken 09074/09194 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- NTN 4T-09081/09196 Tapered Roller 20.62 mm ID Tapered Roller Bearing, 49.22 mm OD
- Timken 09074/09196 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- Timken 09067/09195 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- Timken 09067/09196 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
