NTN 4T-09074/09194 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- RS Stock No.:
- 699-094
- Mfr. Part No.:
- 4T-09074/09194
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€29.40
(exc. VAT)
€36.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.40 |
*price indicative
- RS Stock No.:
- 699-094
- Mfr. Part No.:
- 4T-09074/09194
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 19.05mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 49.22mm | |
| Static Load Rating | 39kN | |
| Cup Width | 17.46mm | |
| Number of Rows | 1 | |
| Cone Width | 21.53mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 38.5kN | |
| Series | 4T | |
| Bearing Material | Steel | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 19.05mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 49.22mm | ||
Static Load Rating 39kN | ||
Cup Width 17.46mm | ||
Number of Rows 1 | ||
Cone Width 21.53mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 38.5kN | ||
Series 4T | ||
Bearing Material Steel | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for enhanced load carrying capabilities in high-performance applications. Designed with a pressed steel cage, it ensures robust operation and longevity. Ideal for applications requiring precision and reliability, this bearing boasts a Compact design while maintaining excellent structural integrity. It serves as a critical component in machinery where tapered roller bearings are essential, providing the necessary support and efficiency to drive performance. Its construction is tailored to optimize friction reduction and fatigue resistance, making it a dependable choice for various industrial applications.
Single row tapered roller design for improved load distribution
Pressed steel cage enhances durability and support
Optimised for reduced friction and increased efficiency
Compact construction ensures space saving installation
Ideal for various industrial machinery applications
Manufactured to provide high reliability and longevity
Designed to withstand external pressures and operational stresses
Related links
- NTN 4T-09074 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09195 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09196 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- Timken 09074/09194 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- NTN 4T-09081/09196 Tapered Roller 20.62 mm ID Tapered Roller Bearing, 49.22 mm OD
- Timken 09074/09196 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-LM11949L/LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.23 mm OD
