Timken 09074/09194 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- RS Stock No.:
- 137-1911
- Mfr. Part No.:
- 09074/09194
- Manufacturer:
- Timken
Subtotal (1 unit)*
€37.98
(exc. VAT)
€46.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €37.98 |
*price indicative
- RS Stock No.:
- 137-1911
- Mfr. Part No.:
- 09074/09194
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 19.05mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Outside Diameter | 49.22mm | |
| End Type | Open | |
| Cone Width | 17.46mm | |
| Static Load Rating | 40.5kN | |
| Bearing Dynamic Load Rating | 42.8kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 19.05mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Outside Diameter 49.22mm | ||
End Type Open | ||
Cone Width 17.46mm | ||
Static Load Rating 40.5kN | ||
Bearing Dynamic Load Rating 42.8kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 09074/09196 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- Timken 09067/09196 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- Timken 09067/09195 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09194 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09195 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09196 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09081/09196 Tapered Roller 20.62 mm ID Tapered Roller Bearing, 49.22 mm OD
