NTN NU2216 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 699-174
- Mfr. Part No.:
- NU2216
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€215.76
(exc. VAT)
€265.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.76 |
*price indicative
- RS Stock No.:
- 699-174
- Mfr. Part No.:
- NU2216
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Dynamic Load Rating | 163kN | |
| Limiting Speed | 5100rpm | |
| Maximum Speed - Grease | 26400°/s | |
| Series | NU | |
| Maximum Speed - Oil | 30600°/s | |
| Number of Rows | 1 | |
| Static Load Rating | 186kN | |
| Internal Clearance | CN | |
| Outside Diameter | 140mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Dynamic Load Rating 163kN | ||
Limiting Speed 5100rpm | ||
Maximum Speed - Grease 26400°/s | ||
Series NU | ||
Maximum Speed - Oil 30600°/s | ||
Number of Rows 1 | ||
Static Load Rating 186kN | ||
Internal Clearance CN | ||
Outside Diameter 140mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed to ensure robust performance in demanding environments. Crafted with a floating, separable design and a pressed steel cage, this bearing offers exceptional durability and ease of maintenance. With an internal diameter of 80 mm and an external diameter of 140 mm, it is engineered to effectively accommodate radial loads while providing reliable operation. The bearing's well-constructed dimensions and technical specifications make it suitable for various applications across different industries, allowing for seamless integration into existing machinery.
Constructed with a single row cylindrical design for efficient load distribution
Floating and separable design enables straightforward installation and disassembly
Pressed steel cage ensures enhanced durability and longevity under load
Rated for a dynamic load of 163,000,000 mN, providing reliability in performance
Optimised for both oil and grease lubrication, ensuring versatile application
Features a mass of 1.93 kg for a solid, dependable build
Min operating temperature of -40 °C and max operating temperature of 120 °C for broad adaptability
Features minimum fillet radii of 2 mm for smoother operation and reduced wear
Designed to withstand extreme loads with fatigue limit load of 22,000,000 mN
Related links
- FAG NU2216-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU2216-E-XL-M1-C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU2216-E-XL-M1 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ2216ET2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ2216 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216EAT2XC3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NUP2216ET2XU 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216EAT2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
