NTN NU2216EAT2XC3 80 mm ID Cylindrical Roller Bearing, 140 mm OD

Image representative of range

Subtotal (1 unit)*

€226.55

(exc. VAT)

€278.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€226.55

*price indicative

RS Stock No.:
699-179
Mfr. Part No.:
NU2216EAT2XC3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

80mm

Race Width

33mm

Bore Type

Round

Cage Material

Polyamide

Dynamic Load Rating

220kN

Number of Rows

1

Outside Diameter

140mm

Internal Clearance

C3

Limiting Speed

5500rpm

Static Load Rating

243kN

Series

NU

Maximum Speed - Oil

33000°/s

Maximum Speed - Grease

23400°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is expertly designed for reliability in various applications. This bearing is engineered with a floating, separable structure that allows for easy maintenance and installation. Its polyamide cage construction enhances performance while reducing friction, ensuring smooth operation in demanding environments. With an internal diameter of 80 mm and an external diameter of 140 mm, this bearing accommodates a range of shaft sizes and is capable of supporting substantial radial loads. Whether used in industrial machinery or in dynamic applications, this bearing offers exceptional durability and operational efficiency.

Designed for high load capacity, supporting dynamic loads of up to 220 million mN

Separable design enables easy handling and installation during maintenance

Polyamide cage construction optimises performance by reducing friction and wear

Dynamic and static load ratings ensure reliability in heavy-duty applications

Wide operating temperature range, from a minimum of -20°C to a maximum of 120°C

Compact design with precise dimensions to fit various machinery configurations

Fillet radius of 2 mm allows for effective load distribution and enhanced durability

Fatigue limit load of 28.7 million mN ensures longevity even in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy