NTN NUP2216ET2XU 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 704-874
- Mfr. Part No.:
- NUP2216ET2XU
- Manufacturer:
- NTN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-874
- Mfr. Part No.:
- NUP2216ET2XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Series | NUP | |
| Limiting Speed | 4600rpm | |
| Maximum Speed - Grease | 23400°/s | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 27600°/s | |
| Dynamic Load Rating | 186kN | |
| Outside Diameter | 140mm | |
| Internal Clearance | CN | |
| Static Load Rating | 243kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Series NUP | ||
Limiting Speed 4600rpm | ||
Maximum Speed - Grease 23400°/s | ||
Number of Rows 1 | ||
Maximum Speed - Oil 27600°/s | ||
Dynamic Load Rating 186kN | ||
Outside Diameter 140mm | ||
Internal Clearance CN | ||
Static Load Rating 243kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ2216ET2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ2216 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216EAT2XC3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216EAT2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ216EAT2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU216EAG1C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216 80 mm ID Cylindrical Roller Bearing, 140 mm OD
