NTN 4T-78238/78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- RS Stock No.:
- 700-054
- Mfr. Part No.:
- 4T-78238/78537
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€304.43
(exc. VAT)
€374.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.43 |
*price indicative
- RS Stock No.:
- 700-054
- Mfr. Part No.:
- 4T-78238/78537
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 60.32mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 23.52mm | |
| Series | 4T | |
| End Type | Open | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 171kN | |
| Bearing Material | Steel | |
| Static Load Rating | 212kN | |
| Cone Width | 33.23mm | |
| Outside Diameter | 136.52mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 60.32mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 23.52mm | ||
Series 4T | ||
End Type Open | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 171kN | ||
Bearing Material Steel | ||
Static Load Rating 212kN | ||
Cone Width 33.23mm | ||
Outside Diameter 136.52mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for precision and durability in various industrial applications. This bearing features a pressed steel cage, ensuring reliable operation while minimising weight without compromising strength. Its tapered roller design allows for axial and radial load support, making it a versatile choice for performance-driven machinery. With a reputation for excellence, NTN ensures the highest standards in manufacturing, supported by their European facility. This product is particularly well-suited for those seeking robust solutions with enhanced longevity and efficiency, making it an indispensable component for maintaining operational excellence in demanding environments.
Designed with a pressed steel cage for optimum strength and reduced weight
Tapered roller design providing efficient axial and radial load support
Manufactured by ntn, a trusted name in the bearing industry
Ideal for various industrial applications requiring high performance
Located in France, ensuring quality manufacturing standards
Supports enhanced longevity and operational efficiency in machinery
Related links
- NTN 4T-78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-28920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-3920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 112.712 mm OD
- NTN 4T-H715347/H715311 Tapered Roller 69.98 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-645/632 Tapered Roller 71.43 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-15578/15523 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 60.32 mm OD
- Timken 497/492A Taper Roller 85.72 mm ID Roller Bearing, 136.52 mm OD
- Timken 645/632 Taper 71.43 mm ID Roller Bearing, 136.52 mm OD
