NTN 4T-39581 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- RS Stock No.:
- 699-280
- Mfr. Part No.:
- 4T-39581
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€48.11
(exc. VAT)
€59.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.11 |
*price indicative
- RS Stock No.:
- 699-280
- Mfr. Part No.:
- 4T-39581
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 138kN | |
| Series | 4T | |
| Static Load Rating | 195kN | |
| Outside Diameter | 112.71mm | |
| Number of Rows | 1 | |
| Cup Width | 23.81mm | |
| End Type | Open | |
| Cone Width | 30.16mm | |
| Bearing Material | Steel | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 138kN | ||
Series 4T | ||
Static Load Rating 195kN | ||
Outside Diameter 112.71mm | ||
Number of Rows 1 | ||
Cup Width 23.81mm | ||
End Type Open | ||
Cone Width 30.16mm | ||
Bearing Material Steel | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings deliver exceptional performance, designed to optimise load distribution in various applications. This robust bearing features a mounted cone and a pressed steel cage, ensuring durability and reliability. Its internal diameter of 57.15 mm and a generous bearing width provide stability under high dynamic loads, making it Ideal for demanding environments. Suitable for various industrial applications, the product offers ease of mounting and maintenance, while its high-quality engineering ensures a long service life. With a unique combination of design and Advanced materials, these bearings guarantee efficient operation and reduce the risk of premature failure.
Dynamic load rating of 153,000,000 mN enhances performance under variable conditions
Static load rating of 195,000,000 mN provides robustness for heavy loads
High rating life coefficient of 1 supports reliability in continuous use
Optimised shoulder dimensions, with max shoulder diameter of 66 mm, ensure a perfect fit
Minimal internal clearance with values adjusted to 0.34 coefficient for precise performance
Designed for easy installation with a focus on efficiency and reduced downtime
Upper axial load coefficient of 1.77 enables handling of substantial axial loads safely
Related links
- NTN 4T-395 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-39520 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-29675 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-3984 Tapered Roller 66.68 mm ID Tapered Roller Bearing, 112.71 mm OD
- SKF 3984/2/3920/2/Q Taper Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- Timken 29675/29620 Taper 69.85 mm ID Roller Bearing, 112.71 mm OD
- Timken 29685/29620 Taper 73.03 mm ID Roller Bearing, 112.71 mm OD
- Timken 39590/39520 Taper 66.68 mm ID Roller Bearing, 112.71 mm OD
