NTN 4T-560 Single Row Tapered Roller 66.68 mm ID Roller Bearing, 92.5 mm OD
- RS Stock No.:
- 455-294
- Mfr. Part No.:
- 4T-560
- Manufacturer:
- NTN
Subtotal (1 unit)*
€60.80
(exc. VAT)
€74.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €60.80 |
*price indicative
- RS Stock No.:
- 455-294
- Mfr. Part No.:
- 4T-560
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 66.68mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 216kN | |
| Bearing Dynamic Load Rating | 175kN | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 36.678mm | |
| Number of Rows | 1 | |
| Outside Diameter | 92.5mm | |
| Series | 4T-560 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 66.68mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 216kN | ||
Bearing Dynamic Load Rating 175kN | ||
Bearing Material Case Carburised Steel | ||
Cone Width 36.678mm | ||
Number of Rows 1 | ||
Outside Diameter 92.5mm | ||
Series 4T-560 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to provide exceptional performance and reliability in various applications. With its meticulously engineered components, it ensures optimal load distribution and reduces friction, resulting in a longer lifespan. The pressed steel cage enhances the bearing's stability, allowing for smoother operation even under heavy loads. Ideal for use in machinery and equipment requiring precise alignment and robust support, this bearing exemplifies quality and durability, making it a preferred choice for industrial applications.
Manufactured with a dynamic load capacity tailored for demanding environments
Includes a static load rating for reliable performance under rest conditions
Features a manageable internal diameter for versatile application use
Incorporates advanced material technology for increased longevity
Carefully engineered to reduce wear and tear during operation
Related links
- NTN 4T-HM813844 Single Row Tapered Roller 66.68 mm ID Roller Bearing, 100 mm OD
- NTN 4T-3994 Single Row Tapered Roller 66.68 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-3984 Tapered Roller 66.68 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-HM212049 Tapered Roller 66.68 mm ID Tapered Roller Bearing, 122.23 mm OD
- NTN 4T-HM212049/HM212011 Taper Roller 66.68 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-H414242/H414210 Taper Roller 66.68 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-3994/3920 Taper Roller 66.68 mm ID Roller Bearing, 112.712 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
