SNR 22218EAKW33ZZC3 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 699-807
- Mfr. Part No.:
- 22218EAKW33ZZC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€347.30
(exc. VAT)
€427.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.30 |
*price indicative
- RS Stock No.:
- 699-807
- Mfr. Part No.:
- 22218EAKW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 5100rpm | |
| End Type | Double Shielded | |
| Dynamic Load Rating | 384000N | |
| Outside Diameter | 160mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 398000N | |
| Bearing Material | Steel | |
| Series | 22218 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 5100rpm | ||
End Type Double Shielded | ||
Dynamic Load Rating 384000N | ||
Outside Diameter 160mm | ||
Internal Clearance C3 | ||
Static Load Rating 398000N | ||
Bearing Material Steel | ||
Series 22218 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are engineered to offer outstanding performance and reliability in diverse industrial applications. Designed with an internal diameter of 90 mm and an external diameter of 160 mm, these bearings are Ideal for high load capacities and demanding operational conditions. The multi-faceted design incorporates features such as a radial clearance class of C3 and exceptional mass characteristics, ensuring seamless integration into machinery. Built to withstand varying temperature ranges, with a minimum operating temperature of 233.15 °K and a maximum of 473.15 °K, this product delivers versatility and durability, making it an essential component for professionals looking to enhance machinery efficiency and longevity.
Robust design ensures maximum load bearing capabilities
High dynamic load rating of 384000000 mN for reliable performance
Static load capacity reaches 398000000 mN enhancing durability
Fatigue limit load of 45200000 mN optimises longevity and reduces wear
Offers three lubrication holes for improved maintenance and functionality
Maintains exceptional thermal stability suitable for extreme temperatures
Max shoulder diameters support effective integration with various shafts
Designed to perform under high rotational frequencies ensuring smooth operation
Compact size and efficient design facilitate easy installation and maintenance
Related links
- SNR 22218EAKW33ZZC3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAW33ZZC3 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAW33ZZ Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAKW33ZZ Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EAW33C4 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG WS22218-E1-XL-2RSR Z Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22218-E1A-XL-M Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EMW33 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
