SNR 22218EAW33ZZC3 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD

Image representative of range

Subtotal (1 unit)*

€347.30

(exc. VAT)

€427.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€347.30

*price indicative

RS Stock No.:
699-809
Mfr. Part No.:
22218EAW33ZZC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

90mm

Race Width

40mm

Bore Type

Cylindrical

Cage Material

Steel

Internal Clearance

C3

Static Load Rating

398000N

Bearing Material

Steel

Dynamic Load Rating

384000N

End Type

Double Shielded

Series

22218

Limiting Speed

5100rpm

Outside Diameter

160mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearings are engineered for optimal performance and reliability, making them a VITAL component in various industrial applications. Designed to accommodate heavy radial and axial loads, these bearings feature a robust construction with precise dimensions, ensuring longevity and reduced maintenance needs. Boasting dynamic and static load capacities of 384,000,000 mN and 398,000,000 mN respectively, this product excels in demanding environments. Furthermore, the bearings maintain superior thermal stability with operating temperatures ranging from 233.15 K to 473.15 K, ensuring efficient functionality across a wide range of conditions.

Robust construction ensures durability in industrial applications

Dynamic load capacity of 384000000 mN supports heavy loads

Static load capacity of 398000000 mN enhances safety during operation

Fatigue limit load of 45200000 mN offers increased reliability

Operating temperature range from 233.15 K to 473.15 K provides thermal stability

Min fillet radius of 2 mm facilitates smooth installation

Three lubrication holes optimise maintenance efficiency

Includes precise groove width of 10.2 mm for better performance

Designed with a lower axial load coefficient of 2.9 for improved load distribution

Enhanced bearing frequencies ensure effective operation across varied speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy