SNR 22218EAW33ZZ Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 699-808
- Mfr. Part No.:
- 22218EAW33ZZ
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€347.30
(exc. VAT)
€427.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.30 |
*price indicative
- RS Stock No.:
- 699-808
- Mfr. Part No.:
- 22218EAW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Series | 22218 | |
| Maximum Speed - Grease | 5100rpm | |
| Limiting Speed | 5100rpm | |
| Dynamic Load Rating | 384kN | |
| Internal Clearance | CN | |
| Static Load Rating | 398kN | |
| Bearing Material | Steel | |
| Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Series 22218 | ||
Maximum Speed - Grease 5100rpm | ||
Limiting Speed 5100rpm | ||
Dynamic Load Rating 384kN | ||
Internal Clearance CN | ||
Static Load Rating 398kN | ||
Bearing Material Steel | ||
Outside Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is expertly designed to accommodate both radial and axial loads, ensuring exceptional performance in various applications. With its robust structure, this bearing is Ideal for use in challenging environments where durAbility is crucial. Its internal diameter of 90 mm and external diameter of 160 mm provide a reliable fit for machinery, enhancing operational efficiency. The bearings high dynamic and static load ratings signify its Ability to withstand substantial stress, making it a dependable choice for industrial applications. Additionally, its unique design features lubrication holes that facilitate easy maintenance, extending the lifespan of the component.
Robust construction enables effective handling of radial and axial loads
Internal diameter of 90 mm and external diameter of 160 mm provide versatile application compatibility
Dynamic load rating of 384000000 mN ensures durability under heavy stress
Static load rating of 398000000 mN enhances reliability in demanding conditions
Fatigue limit load of 45200000 mN assures prolonged performance
Optimised lubrication with three holes ensures efficient maintenance
High temperature tolerance ranges from 233.15 °K to 473.15 °K allows operation in extreme conditions
Designed for high speeds with a mechanical limit of 30600 °/s suitable for high rotation applications
Related links
- SNR 22218EAW33ZZ Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAW33ZZC3 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAKW33ZZC3 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAKW33ZZ Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EMW33 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EAW33C4 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG WS22218-E1-XL-2RSR Z Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22218-E1A-XL-M Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
