NTN 4T-56418/56650 Tapered Roller 106.36 mm ID Tapered Roller Bearing, 165.1 mm OD

Image representative of range

Subtotal (1 unit)*

€178.55

(exc. VAT)

€219.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€178.55

*price indicative

RS Stock No.:
704-755
Mfr. Part No.:
4T-56418/56650
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

106.36mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Dynamic Load Rating

191kN

Outside Diameter

165.1mm

Cup Width

26.98mm

Number of Rows

1

Cone Width

36.51mm

Bearing Material

Steel

Static Load Rating

315kN

End Type

Open

Series

4T

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered for precision and reliability, making it the Ideal solution for applications requiring superior load capacity and enhanced performance. With its unique tapered design, this bearing effectively accommodates both radial and axial loads, ensuring optimal functionality in various industrial settings. The pressed steel cage enhances durability while providing smooth operation, making it suitable for demanding environments. This bearing is a key component for machinery that demands high-quality materials and precision engineering to achieve maximum efficiency.

Designed specifically for both radial and axial load applications

Constructed with a pressed steel cage for improved durability

Provides high load capacity to enhance overall performance

Optimised for smooth operation in various demanding conditions

Ideal for use in industrial machinery requiring precision components

Delivers exceptional reliability, reducing the likelihood of component failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy