NTN 4T-645/632 Tapered Roller 71.43 mm ID Tapered Roller Bearing, 136.52 mm OD

Image representative of range

Subtotal (1 unit)*

€136.18

(exc. VAT)

€167.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.18

*price indicative

RS Stock No.:
700-048
Mfr. Part No.:
4T-645/632
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

71.43mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Dynamic Load Rating

194kN

Series

4T

End Type

Open

Outside Diameter

136.52mm

Static Load Rating

262kN

Cup Width

31.75mm

Number of Rows

1

Cone Width

41.27mm

Bearing Material

Steel

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing is designed to provide efficient performance in various mechanical applications. Its single-row configuration ensures optimal load distribution, while the pressed steel cage enhances durability and reliability. This bearing is engineered to accommodate axial and radial loads, making it an Ideal choice for high-load environments. Manufactured with precision, it guarantees longevity and minimal maintenance, ensuring that your machinery operates smoothly and effectively. With a commitment to quality, this product exemplifies ntn's expertise in producing robust solutions for the most demanding industrial conditions.

Single-row design optimises load distribution for enhanced performance

Pressed steel cage increases durability and reliability under heavy loads

Suitable for both axial and radial loads, offering versatile application potential

Engineered for longevity, reducing the need for frequent maintenance

Manufactured with precision to ensure smooth operation and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy