NTN 32926 Tapered Roller 130 mm ID Tapered Roller Bearing, 180 mm OD
- RS Stock No.:
- 700-166
- Mfr. Part No.:
- 32926
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€341.95
(exc. VAT)
€420.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €341.95 |
*price indicative
- RS Stock No.:
- 700-166
- Mfr. Part No.:
- 32926
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 130mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 180mm | |
| Static Load Rating | 252kN | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 142kN | |
| Series | 3292 | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 130mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Outside Diameter 180mm | ||
Static Load Rating 252kN | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 142kN | ||
Series 3292 | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is engineered for optimum performance in various applications, particularly where axial and radial loads are present. This precision component features a pressed steel cage, ensuring efficient operation and longevity even under demanding conditions. Ideal for use in machinery where high reliability is crucial, it facilitates smooth and stable functionality, contributing to overall operational efficiency. With an impressive design that reflects ntn's commitment to quality, this bearing is not just a part, but a VITAL element that enhances the performance of your systems.
Designed specifically for handling both axial and radial loads effectively
Incorporates a pressed steel cage for better lubrication retention and reduced friction
Features a robust construction that ensures longevity and durability in various operating environments
Crafted for seamless operation enhancing the overall functionality of machinery
Manufactured by NTN a brand synonymous with quality and reliability in bearing technology
Provides exceptional performance making it suitable for a wide range of industrial applications
Related links
- NSK 30215J Tapered 75 mm ID Tapered Roller Bearing, 130 mm OD
- NSK 32215J Tapered 75 mm ID Tapered Roller Bearing, 130 mm OD
- NSK 30226J Tapered 130 mm ID Tapered Roller Bearing, 230 mm OD
- FAG 32926 Taper Roller 130 mm ID Roller Bearing, 180 mm OD
- FAG 33116 Taper Roller 80 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 30226U Single Row Tapered Roller 130 mm ID Roller Bearing, 230 mm OD
- NTN 4T-32220 Tapered Roller 100 mm ID Tapered Roller Bearing, 180 mm OD
- NTN 32226U Single Row Tapered Roller 130 mm ID Roller Bearing, 230 mm OD
