NTN 4T-32220 Tapered Roller 100 mm ID Tapered Roller Bearing, 180 mm OD
- RS Stock No.:
- 704-547
- Mfr. Part No.:
- 4T-32220
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€269.91
(exc. VAT)
€331.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.91 |
*price indicative
- RS Stock No.:
- 704-547
- Mfr. Part No.:
- 4T-32220
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Series | 4T-3 | |
| Outside Diameter | 180mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 330kN | |
| Static Load Rating | 465kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Series 4T-3 | ||
Outside Diameter 180mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 330kN | ||
Static Load Rating 465kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing offers exceptional performance for applications requiring high load capacity and durability. Designed with a pressed steel cage, this bearing is engineered to reduce friction and enhance efficiency in various machinery. Its robust construction ensures reliability in demanding environments, making it suitable for industrial use. The product is backed by reputable manufacturing standards, ensuring a reliable solution for both professional and home applications.
Designed for high load capacity, ensuring longevity and reliability
Features a pressed steel cage, promoting smooth operation and reduced friction
Optimal for various machinery applications, reflecting versatility
Manufactured by a renowned brand, enhancing Trust and dependability
Compact design allows for easy installation in tight spaces
Related links
- NTN 4T-JHM720249/JHM720210 Tapered Roller 100 mm ID Tapered Roller Bearing, 160 mm OD
- NTN 4T-JM720249 Tapered Roller 100 mm ID Tapered Roller Bearing, 155 mm OD
- NTN 32220U Single Row Tapered Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 4T-JM720249/JM720210 Single Row Tapered Roller 100 mm ID Roller Bearing, 155 mm OD
- NTN 4T-HM813844 Single Row Tapered Roller 66.68 mm ID Roller Bearing, 100 mm OD
- FAG 30320-A Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- NTN 4T-HM813841 Single Row Tapered Roller 60.33 mm ID Roller Bearing, 100 mm OD
- NTN 32926 Tapered Roller 130 mm ID Tapered Roller Bearing, 180 mm OD
