NTN 4T-HM801310 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 82.55 mm OD
- RS Stock No.:
- 700-175
- Mfr. Part No.:
- 4T-HM801310
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€25.58
(exc. VAT)
€31.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.58 |
*price indicative
- RS Stock No.:
- 700-175
- Mfr. Part No.:
- 4T-HM801310
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 117kN | |
| Cup Width | 23.02mm | |
| Number of Rows | 1 | |
| Cone Width | 28.57mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 96.5kN | |
| End Type | Open | |
| Outside Diameter | 82.55mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 38.1mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 117kN | ||
Cup Width 23.02mm | ||
Number of Rows 1 | ||
Cone Width 28.57mm | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 96.5kN | ||
End Type Open | ||
Outside Diameter 82.55mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for precision and reliability in various industrial applications. This bearing features a robust construction which allows it to handle significant radial and axial loads while maintaining optimal performance. Ideal for use in machinery and equipment where durability is paramount, its external diameter of 82.55 mm and outer ring width of 23.02 mm ensure a perfect fit in designated roles. engineered to withstand wear and extend operational life, it promises consistent functionality even in challenging environments, making it an essential component for enhancing productivity and efficiency in operations.
Includes a rating life coefficient, ensuring long-lasting performance
Max shoulder diameter of 68 mm allows for secure fitting in designated applications
Min shoulder diameter of 78 mm enhances load distribution and stability
Features a maximum fillet radius of 3.3 mm, optimizing load handling capabilities
Manufactured by ntn, ensuring high quality and industry-standard production practices
Ideal for use in applications requiring reliable operation under varying loads
Related links
- NTN 4T-HM801346X/HM801310 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-HM801346/HM801310 Taper Roller 38.1 mm ID Roller Bearing, 82.55 mm OD
- NTN 4T-3490 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.37 mm OD
- NTN 4T-2788 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-19150/19268 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-19150/19283X Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-16150/16283 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-19283X Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72 mm OD
