NTN 4T-19150/19283X Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72 mm OD

Image representative of range

Subtotal (1 unit)*

€72.71

(exc. VAT)

€89.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€72.71

*price indicative

RS Stock No.:
698-602
Mfr. Part No.:
4T-19150/19283X
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

38.1mm

Bore Type

Cylindrical

Cage Material

Steel

Cone Width

16.52mm

Series

4T

Bearing Dynamic Load Rating

43.5kN

End Type

Open

Bearing Material

Steel

Number of Rows

1

Static Load Rating

51kN

Cup Width

14.28mm

Outside Diameter

72mm

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered Roller Bearing is designed for precision and efficiency in a variety of applications. This single row tapered roller bearing features a pressed steel cage that ensures robust performance under varying load conditions. Ideal for enhancing operational reliability, it excels in reducing friction and wear. With its expert engineering by NTN Europe, based in Annecy, this bearing is tailored to meet high standards of quality and durability, making it an essential component for machinery demanding extended service life. The product embodies NTN's commitment to delivering reliable and Advanced solutions for demanding environments.

Single row design provides enhanced stability and load distribution

Pressed steel cage improves structural integrity and minimises wear

Engineered for high performance and reliability under dynamic loads

Effectively reduces friction contributing to smoother operation

Manufactured in France adhering to stringent quality standards

Optimised for a variety of applications ensuring versatility

Related links