NTN 4T-16150/16283 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72.23 mm OD

Image representative of range

Subtotal (1 unit)*

€71.86

(exc. VAT)

€88.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.86

*price indicative

RS Stock No.:
699-171
Mfr. Part No.:
4T-16150/16283
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

38.1mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

72.23mm

End Type

Open

Bearing Dynamic Load Rating

48kN

Series

4T

Bearing Material

Steel

Cone Width

20.63mm

Number of Rows

1

Cup Width

19.05mm

Static Load Rating

58.5kN

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered Roller Bearing is engineered to provide reliable performance in a variety of applications. This single-row design is Ideal for handling radial and axial loads, making it a versatile choice for different machinery. Crafted with a pressed steel cage, the bearing ensures durability and optimum functionality in demanding environments. It is particularly suited for applications requiring precise alignment and efficient load distribution. With a reputation for quality, NTN offers this bearing to meet the rigorous demands of various industrial settings, ensuring long-lasting operation and minimal maintenance.

Single row tapered roller design for handling both radial and axial loads

Pressed steel cage enhances durability and performance

Engineered for precise alignment and efficient load distribution

Ideal for various industrial applications requiring reliability

Maintains high performance even in demanding environments

Designed to minimise maintenance needs ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy