SKF 48290/Q Taper Roller 127 mm ID Tapered Roller Bearing, 127 mm OD
- RS Stock No.:
- 460-504
- Mfr. Part No.:
- 48290/Q
- Manufacturer:
- SKF
Subtotal (1 unit)*
€318.75
(exc. VAT)
€392.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €318.75 |
*price indicative
- RS Stock No.:
- 460-504
- Mfr. Part No.:
- 48290/Q
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 127mm | |
| Bore Type | Cylindrical | |
| Cone Width | 38.1mm | |
| Outside Diameter | 127mm | |
| Static Load Rating | 440kN | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Cup Width | 338mm | |
| Bearing Dynamic Load Rating | 229kN | |
| Number of Rows | 1 | |
| Race Type | Cylindrical | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 127mm | ||
Bore Type Cylindrical | ||
Cone Width 38.1mm | ||
Outside Diameter 127mm | ||
Static Load Rating 440kN | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Cup Width 338mm | ||
Bearing Dynamic Load Rating 229kN | ||
Number of Rows 1 | ||
Race Type Cylindrical | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- DE
Gavin
The SKF Single Row Tapered Roller Bearing is designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. This separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- NTN 4T-HM813810 Tapered Roller 65.09 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-48290/48220 Taper Roller 127 mm ID Roller Bearing, 182.5 mm OD
- NTN 4T-48290 Single Row Tapered Roller 127 mm ID Roller Bearing, 155.5 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-42687 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-6280/6220 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-563 Single Row Tapered Roller Roller Bearing, 127 mm OD
- NTN 4T-67388 Single Row Tapered Roller 127 mm ID Roller Bearing, 165.5 mm OD
