SNR 29414E 70 mm ID Spherical Roller Thrust Bearing, 150 mm OD
- RS Stock No.:
- 700-627
- Mfr. Part No.:
- 29414E
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€662.18
(exc. VAT)
€814.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €662.18 |
*price indicative
- RS Stock No.:
- 700-627
- Mfr. Part No.:
- 29414E
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Thrust Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 48mm | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 437kN | |
| Outside Diameter | 150mm | |
| Static Load Rating | 1280kN | |
| Limiting Speed | 4400rpm | |
| Maximum Speed - Oil | 2200rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Thrust Bearing | ||
Inside Diameter 70mm | ||
Race Width 48mm | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 437kN | ||
Outside Diameter 150mm | ||
Static Load Rating 1280kN | ||
Limiting Speed 4400rpm | ||
Maximum Speed - Oil 2200rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR thrust spherical roller bearings are precision-engineered components designed to support axial loads while ensuring smooth operational performance. With an internal diameter of 70 mm and an outer diameter of 150 mm, this bearing expertly accommodates high dynamic axial loads, making it a reliable choice for demanding applications. Constructed with a robust width of 48 mm and a mass of 3.98 kg, it offers durability and a long service life, even under extreme operating temperatures ranging from 233.15 °K to 473.15 °K. The Advanced design includes a thrust bearing height and strategic charge load application points for optimal efficiency in machinery operations.
Dynamic axial load rating of 437000000 mN ensures reliability under high stress conditions
Constructed with premium cage material for enhanced reliability and performance
Limit axial load rating of 151000000 mN contributes to its exceptional efficiency
Compact dimensions allow for easier integration into various machinery designs
Precise bearing frequencies enhance operational smoothness reducing wear and tear
Optimised for both oil lubrication and thermal management to improve longevity
Specially designed to cope with extreme operating conditions ensuring performance consistency
Meets industry standards for axial load capacity and thermal efficiency
Related links
- SNR 29414E Round 70 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 29414E Straight 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EKF800 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314VKC3 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314V Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314VKC3 Conique 70 mm ID Spherical Roller Bearing, 150 mm OD
