SNR 29424E 190 mm ID Spherical Roller Bearing, 290 mm OD

Image representative of range

Subtotal (1 unit)*

€1,448.32

(exc. VAT)

€1,781.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,448.32

*price indicative

RS Stock No.:
700-634
Mfr. Part No.:
29424E
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

190mm

Race Width

100mm

Cage Material

Sheet Metal

Limiting Speed

2100rpm

Maximum Speed - Oil

1300rpm

Outside Diameter

290mm

Static Load Rating

2000kN

Dynamic Load Rating

1460kN

Internal Clearance

C3

Number of Rows

2

Race Type

Spherical

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR thrust spherical roller bearings are engineered to provide exceptional load-bearing capacity and performance for a range of applications. Designed with precision, these bearings ensure optimal alignment and efficiency, making them Ideal for machinery requiring reliable axial support. With an internal diameter of 120 mm and a housing washer outer diameter of 250 mm, they accommodate significant operational demands while maintaining durability. This industrial-grade bearing is built to withstand substantial axial loads and temperature variations, solidifying its place as a Crucial component for dependable engineering solutions across various sectors.

Mass of 17.5 kg ensures robust construction for heavy duty applications

Dynamic axial load rating of 1200000000 mN delivers outstanding performance under pressure

Static axial load rating of 3690000000 mN provides enhanced stability when at rest

Limit axial load rating of 374000000 mN optimises it for various operational demands

Operating temperature range from 233.15 °K to 473.15 °K allows versatility in different environments

Max shaft and housing fillet radius of 3 mm enhances compatibility with existing systems

Substantial oil lubrication limit speed of 7800 °/s supports high speed applications

Over rolling frequency on the outer ring is 7.106 Hz promoting smooth operation

Compact dimensions with bearings heights at 78 mm ensure space saving installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy