SNR 24038EAW33C3 190 mm ID Spherical Roller Bearing, 290 mm OD
- RS Stock No.:
- 705-383
- Mfr. Part No.:
- 24038EAW33C3
- Manufacturer:
- SNR
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 705-383
- Mfr. Part No.:
- 24038EAW33C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 100mm | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 290mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 2000kN | |
| Limiting Speed | 2100rpm | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 1300rpm | |
| Dynamic Load Rating | 1460kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 100mm | ||
Cage Material Sheet Metal | ||
Outside Diameter 290mm | ||
Internal Clearance C3 | ||
Static Load Rating 2000kN | ||
Limiting Speed 2100rpm | ||
Number of Rows 2 | ||
Maximum Speed - Oil 1300rpm | ||
Dynamic Load Rating 1460kN | ||
Race Type Spherical | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is designed for high radial loads, ensuring exceptional performance and reliability in a variety of industrial applications. With an internal diameter of 190 mm and an external diameter of 290 mm, this bearing is engineered for optimal compatibility within machinery, while its robust design accommodates significant dynamic loading up to 1,360,000,000 mN. Serving industries across Europe from its base in Annecy, France, this bearing is crafted to withstand extreme operational temperatures, with a minimum of -40 °C and a maximum of 200 °C. Its superior tolerance to wear and tear makes it an Ideal choice for demanding conditions, offering longevity and reduced maintenance needs.
Internal diameter measures 190 mm for precise fitting in machinery
Dynamic load capacity reaches 1.36 billion mN supporting heavy loads effectively
Engineered with a radial clearance class of C3 allowing for efficient movement under high speeds
Includes three lubrication holes for enhanced maintenance and improved lifespan
Minimum operating temperature of -40 °C and maximum of 200 °C suitable for a variety of climates
Constructed with a mass of 23.42 kg ensuring stability and durability
Features a groove width of 13 mm for effective support of rolling elements
Minimum shoulder diameter of 202 mm enhancing fit and performance
Related links
- SNR 24038EAW33C3 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 24038EAW33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SNR 29424E 190 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 23038EAW33C3 190 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 23038EAKW33C3 Taper 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23038 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23038 CC/W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- SKF NU 1038 M/C3 190 mm ID Roller Bearing, 290 mm OD
