SKF 22208 EK/C3 Tapered 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 207-8428
- Mfr. Part No.:
- 22208 EK/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€101.51
(exc. VAT)
€124.86
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.51 |
*price indicative
- RS Stock No.:
- 207-8428
- Mfr. Part No.:
- 22208 EK/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Steel | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 98.5kN | |
| Standards/Approvals | No | |
| Static Load Rating | 91.5kN | |
| Limiting Speed | 11000rpm | |
| Number of Rows | 2 | |
| Outside Diameter | 80mm | |
| Bearing Material | Steel | |
| Series | SRB | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Tapered | ||
Cage Material Sheet Steel | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Dynamic Load Rating 98.5kN | ||
Standards/Approvals No | ||
Static Load Rating 91.5kN | ||
Limiting Speed 11000rpm | ||
Number of Rows 2 | ||
Outside Diameter 80mm | ||
Bearing Material Steel | ||
Series SRB | ||
SKF Roller Bearing, 80mm Outside Diameter, Tapered Bore - 22208 EK/C3
This roller bearing facilitates smooth rotational motion across various applications. Its spherical roller design effectively accommodates misalignment, making it essential in mechanical and industrial settings. The bearing plays a key role in enhancing machinery performance and durability by minimising friction and wear.
Features & Benefits
• Designed for high-performance applications requiring durability
• Tapered bore allows for easy mounting and alignment
• Load-carrying capacity contributes to system reliability
• Spherical design enhances stability by accommodating misalignment
• Built to last, reducing maintenance needs
• Compatible with various machinery and components
Applications
• Used in power transmission systems within machinery
• Suitable for with high radial loads
• Employed in mining and construction equipment
• Applicable in material handling systems
• Utilised in automotive and heavy-duty machinery
What is the recommended method for installation?
Ensure proper alignment and utilise appropriate tools for effective installation.
How can I determine if it's compatible with my existing machinery?
Review the specifications, including inside and outside diameters, to confirm compatibility with your equipment.
What maintenance is required to prolong its lifespan?
Regular inspections for wear and adherence to lubrication guidelines will help maintain its performance.
Can it handle shock loads in heavy machinery?
Yes, its robust design allows it to endure shock loads present in heavy-duty applications.
What factors should I consider for replacement timing?
Monitor performance indicators such as noise, vibration, and temperature increases to assess replacement needs.
Related links
- SKF 22208 EK Tapered 40 mm ID Roller Bearing, 80 mm OD
- FAG 22208-E1-XL-K-C3 K Tapered 40 mm ID Roller Bearing, 80 mm OD
- FAG 22208-E1-XL-K Tapered 40 mm ID Roller Bearing, 80 mm OD
- SKF 22316 EK/C3 Tapered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22216 EK/C3 Tapered 80 mm ID Roller Bearing, 140 mm OD
- SKF 21316 EK/C3 Tapered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22208 E/C3 Parallel 40 mm ID Roller Bearing, 80 mm OD
- SKF 22308 EK/C3 Tapered 1:12 40 mm ID Spherical Roller Bearing, 90 mm OD
