NTN 4T-32216 Tapered Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
- RS Stock No.:
- 704-543
- Mfr. Part No.:
- 4T-32216
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€97.65
(exc. VAT)
€120.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €97.65 |
*price indicative
- RS Stock No.:
- 704-543
- Mfr. Part No.:
- 4T-32216
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 140mm | |
| Series | 4T-3 | |
| Static Load Rating | 265kN | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 199kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Outside Diameter 140mm | ||
Series 4T-3 | ||
Static Load Rating 265kN | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 199kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is a high-quality component designed for efficient load handling and durability in various applications. Featuring a single-row design, this bearing is engineered with precision to provide enhanced performance in reducing friction and wear during operation. Its pressed steel cage offers robust support and stability, ensuring long-lasting service even under heavy loads. Ideal for those in need of reliable bearing solutions, this product epitomises the craftsmanship and reliability synonymous with NTN, catering to both industrial and commercial needs where performance is paramount.
Designed to manage both radial and axial loads effectively
Single-row configuration maximises space and efficiency in housing applications
Constructed with a pressed steel cage for increased durability and support
Lightweight yet robust at 2.18 kg, facilitating ease of installation
Related links
- FAG 33216 Taper Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
- NTN 4T-344A Tapered Roller 40 mm ID Tapered Roller Bearing, 80 mm OD
- NTN 32016XU Single Row Tapered Roller 80 mm ID Roller Bearing, 125 mm OD
- NTN 33116U Single Row Tapered Roller 80 mm ID Roller Bearing, 130 mm OD
- NTN 33016U Single Row Tapered Roller 80 mm ID Roller Bearing, 125 mm OD
- NTN 32916XU Single Row Tapered Roller 80 mm ID Roller Bearing, 110 mm OD
- SKF 32307 B Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 32010 X Taper Roller 50 mm ID Tapered Roller Bearing, 80 mm OD
