NTN 4T-HM803146 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.9 mm OD

Image representative of range

Subtotal (1 unit)*

€36.10

(exc. VAT)

€44.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.10

*price indicative

RS Stock No.:
700-178
Mfr. Part No.:
4T-HM803146
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

41.27mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Material

Steel

Cone Width

29.37mm

Number of Rows

1

Cup Width

23.02mm

Outside Diameter

88.9mm

End Type

Open

Static Load Rating

125kN

Series

4T

Bearing Dynamic Load Rating

93.5kN

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing is an essential component designed to efficiently support axial and radial loads in various applications. Built with a robust pressed steel cage, this single row bearing ensures a reliable performance under significant stress. Its unique construction makes it Ideal for mounting in spaces where durability and smooth operation are paramount. As a part of ntn's commitment to quality, this bearing exemplifies superior engineering, supporting machinery with precise alignment and enhanced operational longevity. Backed by ntn's reputation for excellence, this component is Ideal for maintaining optimum performance in both industrial and commercial contexts.

Single row design provides a Compact and space-efficient solution

Pressed steel cage enhances durability and strength under load

Designed for smooth operation, reducing friction and wear

Ideal for supporting both radial and axial loads effectively

Manufactured by ntn, a leader in precision bearing technology

Suited for various applications, from industrial machines to automotive systems

Contributes to the overall efficiency of mechanical systems

Ensures reliable performance over extended periods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy