NTN 4T-37431 Tapered Roller 109.54 mm ID Tapered Roller Bearing, 158.75 mm OD
- RS Stock No.:
- 704-740
- Mfr. Part No.:
- 4T-37431
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€116.16
(exc. VAT)
€142.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.16 |
*price indicative
- RS Stock No.:
- 704-740
- Mfr. Part No.:
- 4T-37431
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 109.54mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 158.75mm | |
| Static Load Rating | 166kN | |
| Cup Width | 15.87mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Cone Width | 21.43mm | |
| Series | 4T | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 102kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 109.54mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 158.75mm | ||
Static Load Rating 166kN | ||
Cup Width 15.87mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Cone Width 21.43mm | ||
Series 4T | ||
End Type Open | ||
Bearing Dynamic Load Rating 102kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for high-performance applications, offering exceptional reliability in demanding environments. This bearing features a mounted cone with a pressed steel cage, ensuring robust support for axial and radial loads. Its precise internal design facilitates efficient rotation, making it Ideal for various industrial uses. With a remarkable dynamic load rating of 114,000,000 mN and a static load rating of 166,000,000 mN, this bearing stands ready to withstand heavy stresses while providing long-lasting service. The internal diameter of 109.538 mm and an outer ring width of 21.438 mm ensure compatibility with a range of machinery, enabling seamless integration and optimal performance in Crucial operations.
Dynamic load capacity of 114,000,000 mN for exceptional strength under load
Static load capacity of 166,000,000 mN ensures durability in stationary applications
Manufactured with a pressed steel cage for enhanced structural integrity
Designed for minimal friction, promoting smooth and efficient operation
Optimised internal geometry for high axial and radial load support
Compact dimensions with an internal diameter of 109.538 mm to fit various mechanical setups
Robust design enhances reliability in challenging industrial conditions
Related links
- NTN 4T-37431A Tapered Roller 109.53 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-37625 Tapered Roller 70 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-37431A/37625 Tapered Roller 109.53 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-46780 Single Row Tapered Roller 158.75 mm ID Roller Bearing, 197.5 mm OD
- NTN 4T-37431/37625 Taper Roller 109.8 mm ID Roller Bearing, 158.7 mm OD
- Timken 37425/37625 Taper 107.95 mm ID Roller Bearing, 158.75 mm OD
- Timken 37431A/37625 Taper 109.53 mm ID Roller Bearing, 158.75 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing
