NTN 4T-37431A Tapered Roller 109.53 mm ID Tapered Roller Bearing, 158.75 mm OD
- RS Stock No.:
- 704-741
- Mfr. Part No.:
- 4T-37431A
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€113.36
(exc. VAT)
€139.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.36 |
*price indicative
- RS Stock No.:
- 704-741
- Mfr. Part No.:
- 4T-37431A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 109.53mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 102kN | |
| End Type | Open | |
| Bearing Material | Steel | |
| Outside Diameter | 158.75mm | |
| Static Load Rating | 166kN | |
| Cone Width | 21.43mm | |
| Number of Rows | 1 | |
| Cup Width | 15.87mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 109.53mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 102kN | ||
End Type Open | ||
Bearing Material Steel | ||
Outside Diameter 158.75mm | ||
Static Load Rating 166kN | ||
Cone Width 21.43mm | ||
Number of Rows 1 | ||
Cup Width 15.87mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed for optimal performance and longevity in demanding applications. Ideal for situations requiring precise alignment and load distribution, this single-row bearing excels in handling both axial and radial loads. With its pressed steel cage providing robust support and durability, it ensures smooth operation under challenging conditions. Manufactured in France, this bearing reflects the high standards of quality and engineering excellence associated with ntn, making it a reliable choice for various industrial applications.
Single-row design offers compactness and efficiency in space-constrained environments
Constructed with a pressed steel cage that enhances strength and reliability
Delivers superior performance in both axial and radial load capacities
Manufactured by ntn, a respected leader in bearing technology, ensuring lasting quality
Suitable for a wide range of industrial applications, adapting to diverse operational needs
Built to withstand challenging conditions, contributing to reduced maintenance needs
Related links
- NTN 4T-37431A/37625 Tapered Roller 109.53 mm ID Tapered Roller Bearing, 158.75 mm OD
- Timken 37431A/37625 Taper 109.53 mm ID Roller Bearing, 158.75 mm OD
- NTN 4T-37625 Tapered Roller 70 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-37431 Tapered Roller 109.54 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-46780 Single Row Tapered Roller 158.75 mm ID Roller Bearing, 197.5 mm OD
- Timken 37425/37625 Taper 107.95 mm ID Roller Bearing, 158.75 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
