NTN 4T-4370/4320 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 88.5 mm OD
- RS Stock No.:
- 704-833
- Mfr. Part No.:
- 4T-4370/4320
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€175.03
(exc. VAT)
€215.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.03 |
*price indicative
- RS Stock No.:
- 704-833
- Mfr. Part No.:
- 4T-4370/4320
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 175kN | |
| End Type | Open | |
| Outside Diameter | 88.5mm | |
| Static Load Rating | 136kN | |
| Cup Width | 33.33mm | |
| Number of Rows | 1 | |
| Cone Width | 40.38mm | |
| Bearing Material | Steel | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Roller Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 175kN | ||
End Type Open | ||
Outside Diameter 88.5mm | ||
Static Load Rating 136kN | ||
Cup Width 33.33mm | ||
Number of Rows 1 | ||
Cone Width 40.38mm | ||
Bearing Material Steel | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly designed to support axial and radial loads, ensuring superior performance in various applications. It features a single row configuration, making it Ideal for situations where space and weight savings are critical. Constructed with a pressed steel cage, this bearing guarantees durability and resistance against wear, thereby extending its lifespan. Perfectly engineered for optimal alignment and stability, it provides seamless operation, making it a VITAL component for machinery requiring reliable and efficient performance.
Single row configuration for Compact design and reduced weight
Pressed steel cage ensures longevity and robustness under various operating conditions
Designed to accommodate both axial and radial loads, enhancing its versatility
Optimised geometry for improved load distribution and performance stability
Durable construction prevents premature wear, ensuring a longer service life
Ideal for a range of applications, particularly where space constraints exist
Related links
- NTN 4T-44162/44348 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.5 mm OD
- NTN 4T-3979 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-3994 Single Row Tapered Roller 66.68 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-44348 Single Row Tapered Roller Roller Bearing, 88.5 mm OD
- NTN 4T-53176 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.075 mm OD
- NTN 4T-53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-25581 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-HM803110 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 88.9 mm OD
