NTN 4T-44162/44348 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.5 mm OD
- RS Stock No.:
- 704-834
- Mfr. Part No.:
- 4T-44162/44348
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€66.65
(exc. VAT)
€81.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.65 |
*price indicative
- RS Stock No.:
- 704-834
- Mfr. Part No.:
- 4T-44162/44348
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 41.27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 78kN | |
| Cup Width | 17.46mm | |
| Number of Rows | 1 | |
| Cone Width | 23.69mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 70.5kN | |
| End Type | Open | |
| Outside Diameter | 88.5mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 41.27mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 78kN | ||
Cup Width 17.46mm | ||
Number of Rows 1 | ||
Cone Width 23.69mm | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 70.5kN | ||
End Type Open | ||
Outside Diameter 88.5mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly designed for applications requiring robust performance and reliability. It features a single row configuration, making it Ideal for accommodating axial and radial loads while maintaining smooth operation. The pressed steel cage enhances durability and efficiency, ensuring that the bearing performs effectively under various conditions. This component is VITAL for machinery that demands precision and dependability, helping to extend the overall lifespan of your equipment. With its reliable construction, this tapered roller bearing proves essential for those seeking superior engineering solutions.
Single row tapered roller design optimises load-carrying capabilities
Pressed steel cage enhances durability and operational efficiency
Designed for smooth operation, reducing friction and wear
Ideal for applications requiring reliable axial and radial load support
Manufactured by a reputable brand, ensuring quality and trust
Compact design fits into a variety of machinery setups easily
Related links
- NTN 4T-44348 Single Row Tapered Roller Roller Bearing, 88.5 mm OD
- NTN 4T-4370/4320 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 88.5 mm OD
- NTN 4T-HM803146 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-342A Tapered Roller 41.27 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-3585 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-26882/26820 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 80.16 mm OD
- NTN 4T-3877/3820 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 85.72 mm OD
- NTN 4T-24780/24721 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 76.2 mm OD
