SNR 22212EAKW33ZZ Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 705-195
- Mfr. Part No.:
- 22212EAKW33ZZ
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€154.82
(exc. VAT)
€190.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.82 |
*price indicative
- RS Stock No.:
- 705-195
- Mfr. Part No.:
- 22212EAKW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 110mm | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 187000N | |
| Bearing Material | Steel | |
| Static Load Rating | 181000N | |
| End Type | Double Shielded | |
| Limiting Speed | 7500rpm | |
| Series | 22212 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 110mm | ||
Internal Clearance CN | ||
Dynamic Load Rating 187000N | ||
Bearing Material Steel | ||
Static Load Rating 181000N | ||
End Type Double Shielded | ||
Limiting Speed 7500rpm | ||
Series 22212 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings provide exceptional reliability and performance for various industrial applications. Designed for dynamic load handling, this bearing model features precision-engineered dimensions including a 60 mm internal diameter and a 110 mm external diameter, ensuring a perfect fit for robust machinery. With its three lubrication holes and an optimal radial clearance class, it facilitates efficient lubrication and reduces maintenance needs over time, ultimately enhancing machine longevity. Engineered for high thermal limits and superior stability, this bearing supports demanding operational conditions while maintaining its structural integrity, making it an Ideal choice for industries requiring Durable and efficient bearing solutions.
Durable construction with a mass of 1.17 kg ensures reliability under rigorous conditions
Dynamic load capacity of 187000000 mN delivers strong performance in high load applications
Static load capacity of 181000000 mN provides added durability when stationary loads are encountered
Fatigue limit load of 22100000 mN enhances lifespan and reduces risk of failure under cyclical loading
Compact design with an internal diameter of 60 mm and overall dimensions facilitates seamless integration into existing systems
Three lubrication holes allow for improved maintenance efficiency and prolonged bearing life
The bearing is designed for a maximum operating temperature of 473.15 °K ensuring stability in extreme environments
Suitable for applications with a maximum design speed of 45000 °/s ensures versatility across different machinery
Related links
- SNR 22212EAKW33ZZ Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAW33ZZ Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAKW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EMW33 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EAW33C3 Cylindrical 60 mm ID Spherical Bearing, 110 mm OD
- SNR 21312V Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
