SNR 22212EAW33ZZ Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 705-197
- Mfr. Part No.:
- 22212EAW33ZZ
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€154.82
(exc. VAT)
€190.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.82 |
*price indicative
- RS Stock No.:
- 705-197
- Mfr. Part No.:
- 22212EAW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 7500rpm | |
| Series | 22212 | |
| Static Load Rating | 181kN | |
| Bearing Material | Steel | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 187kN | |
| Internal Clearance | CN | |
| End Type | Double Shielded | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 7500rpm | ||
Series 22212 | ||
Static Load Rating 181kN | ||
Bearing Material Steel | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 187kN | ||
Internal Clearance CN | ||
End Type Double Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is designed to support both radial and axial loads in demanding applications. Its robust structure ensures durability, making it Ideal for heavy machinery and industrial equipment. This bearing features precise dimensions with an internal diameter of 60 mm and an external diameter of 110 mm, which enables effective load distribution. The bearings characteristic design reduces friction, improving operational efficiency while extending service life. Engineered for reliability, it operates efficiently even under high-speed conditions, making it a pivotal component in various engineering applications.
Designed for high load capacity and reliability in heavy machinery
Internal diameter of 60 mm ensures a secure fit for various applications
External diameter of 110 mm offers excellent load distribution
The bearing width of 28 mm supports large radial loads efficiently
Configured with 3 lubrication holes for enhanced maintenance and performance
Radial clearance class CN allows for minimized friction and effective contact
Strong resistance to wear due to premium material composition
Dynamic load rating of 187000000 mN ensures long-lasting performance
Efficient thermal management with an operating temperature range of -40°C to 200°C
Optimized for compatibility with various shaft sizes and housing configurations
Related links
- SNR 22212EAW33ZZ Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAKW33ZZ Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAKW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EMW33 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAKW33ZZ Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAKW33ZZC3 Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VC3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
