NSK 23028CDE4 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- RS Stock No.:
- 639-829
- Mfr. Part No.:
- 23028CDE4
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€367.53
(exc. VAT)
€452.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.53 |
*price indicative
- RS Stock No.:
- 639-829
- Mfr. Part No.:
- 23028CDE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 53mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 1600rpm | |
| Outside Diameter | 210mm | |
| Number of Rows | 2 | |
| Static Load Rating | 715kN | |
| Dynamic Load Rating | 525kN | |
| Maximum Speed - Oil | 1900rpm | |
| Limiting Speed | 3800rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 53mm | ||
Bore Type Round | ||
Maximum Speed - Grease 1600rpm | ||
Outside Diameter 210mm | ||
Number of Rows 2 | ||
Static Load Rating 715kN | ||
Dynamic Load Rating 525kN | ||
Maximum Speed - Oil 1900rpm | ||
Limiting Speed 3800rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to provide superior performance in demanding applications. Designed with precision, this bearing offers robust load capacities and reliability, making it Ideal for various industrial uses. With a bore diameter of 140 mm and an outside diameter of 210 mm, the spherical roller bearing maintain durability under varying speeds and loads. The thoughtful design includes chamfer dimensions that enhance performance while ensuring seamless integration into machinery. Built to withstand dynamic and static loads, this bearing excel in longevity and operational efficiency.
Features a bore diameter of 140 mm for effective load distribution
Outside diameter of 210 mm designed for compatibility with various systems
Width of 53 mm supports heavy loads without compromising stability
Basic dynamic load rating of 525000 N ensures longevity under operational stress
Basic static load rating of 715000 N provides enhanced reliability in static conditions
Temperature capabilities allow thermal speeds of up to 2800 min-1 with oil-bath lubrication
Mechanical ratings reach speeds of 3800 min-1 for efficient operations
Integrated axial load factors improve performance under multi-directional loads
Mass of 6.49 kg facilitates easy handling without sacrificing strength
Designed for easy installation saving time and reducing maintenance costs
Related links
- NSK 24028CE4 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAW33 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAW33C3 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 24028EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 24028-2CS5/VT143 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 29420E Round 100 mm ID Spherical Roller Bearing, 210 mm OD
